T491A475M006AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87001
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87001
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.01741
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87001
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M006AT7280

DigiKey Part Number
T491A475M006AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475M006AT7280
Description
CAP TANT 4.7UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M006AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475M006AT4153KEMET0T491A475M006AT4153-NDkr.0.87001Parametric Equivalent
T491A475M006AT4280KEMET0T491A475M006AT4280-NDkr.0.87001Parametric Equivalent
T491A475M006AT4380KEMET0T491A475M006AT4380-NDkr.0.91971Parametric Equivalent
T491A475M006AT4833KEMET0T491A475M006AT4833-NDkr.1.01741Parametric Equivalent
T491A475M006AT4860KEMET0T491A475M006AT4860-NDkr.0.87001Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.77067kr.6,936.03
Manufacturers Standard Package
Unit Price without VAT:kr.0.77067
Unit Price with VAT:kr.0.96334