
T491A475M006AT | |
|---|---|
DigiKey Part Number | 399-8291-2-ND - Tape & Reel (TR) 399-8291-1-ND - Cut Tape (CT) 399-8291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M006AT |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94000 | kr.19.40 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.30160 | kr.130.16 |
| 500 | kr.1.04762 | kr.523.81 |
| 1.000 | kr.0.96926 | kr.969.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90482 | kr.1,809.64 |
| 4.000 | kr.0.85176 | kr.3,407.04 |
| 6.000 | kr.0.82520 | kr.4,951.20 |
| 10.000 | kr.0.79577 | kr.7,957.70 |
| 14.000 | kr.0.77856 | kr.10,899.84 |
| 20.000 | kr.0.76200 | kr.15,240.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

