4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M006AT

DigiKey Part Number
399-8291-2-ND - Tape & Reel (TR)
399-8291-1-ND - Cut Tape (CT)
399-8291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475M006AT
Description
CAP TANT 4.7UF 20% 6.3V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.21000kr.3.21
10kr.1.96100kr.19.61
50kr.1.46780kr.73.39
100kr.1.31600kr.131.60
500kr.1.05918kr.529.59
1.000kr.0.97996kr.979.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91481kr.1,829.62
4.000kr.0.86117kr.3,444.68
6.000kr.0.83432kr.5,005.92
10.000kr.0.80455kr.8,045.50
14.000kr.0.78715kr.11,020.10
20.000kr.0.77041kr.15,408.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.21000
Unit Price with VAT:kr.4.01250