Parametric Equivalent
Parametric Equivalent

T491A475K020AT7634 | |
|---|---|
DigiKey Part Number | T491A475K020AT7634-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A475K020AT7634 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K020AT7634 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475K020AH | KEMET | 0 | T491A475K020AH-ND | kr.1.08887 | Parametric Equivalent |
| T491A475K020AT4280 | KEMET | 0 | T491A475K020AT4280-ND | kr.0.96127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96127 | kr.1,922.54 |
| Unit Price without VAT: | kr.0.96127 |
|---|---|
| Unit Price with VAT: | kr.1.20159 |


