T491A475K016AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.75408
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.34828
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.89320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00378
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.85439
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.19041
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.503
Unit Price: kr.3.14000
Datasheet
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K016AT4539

DigiKey Part Number
T491A475K016AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K016AT4539
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K016AT4539 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K016AGKEMET0T491A475K016AG-NDkr.3.75408Parametric Equivalent
T491A475K016AT2478KEMET0T491A475K016AT2478-NDkr.1.34828Parametric Equivalent
T491A475K016AT24787622KEMET0T491A475K016AT24787622-NDkr.1.34828Parametric Equivalent
T491A475K016AT4053KEMET0T491A475K016AT4053-NDkr.1.00378Parametric Equivalent
T491A475K016AT40537280KEMET0T491A475K016AT40537280-NDkr.0.89320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85439kr.1,708.78
Manufacturers Standard Package
Unit Price without VAT:kr.0.85439
Unit Price with VAT:kr.1.06799