T491A475K010AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.61134
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84506
Datasheet
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475K010AT4513

DigiKey Part Number
T491A475K010AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A475K010AT4513
Description
CAP TANT 4.7UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475K010AT4513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A475K010AGKEMET0T491A475K010AG-NDkr.4.61134Parametric Equivalent
T491A475K010AH4833KEMET0T491A475K010AH4833-NDkr.1.05761Parametric Equivalent
T491A475K010AT2478KEMET0T491A475K010AT2478-NDkr.1.33356Parametric Equivalent
T491A475K010AT4043KEMET0T491A475K010AT4043-NDkr.0.99281Parametric Equivalent
T491A475K010AT4047KEMET0T491A475K010AT4047-NDkr.0.84506Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.84506kr.1,690.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.84506
Unit Price with VAT:kr.1.05633