
T491A475K006AT | |
|---|---|
DigiKey Part Number | 399-9717-2-ND - Tape & Reel (TR) 399-9717-1-ND - Cut Tape (CT) 399-9717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K006AT |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01000 | kr.20.10 |
| 50 | kr.1.50380 | kr.75.19 |
| 100 | kr.1.34920 | kr.134.92 |
| 500 | kr.1.08808 | kr.544.04 |
| 1.000 | kr.1.00736 | kr.1,007.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94102 | kr.1,882.04 |
| 4.000 | kr.0.88644 | kr.3,545.76 |
| 6.000 | kr.0.85910 | kr.5,154.60 |
| 10.000 | kr.0.82881 | kr.8,288.10 |
| 14.000 | kr.0.81110 | kr.11,355.40 |
| 20.000 | kr.0.79406 | kr.15,881.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

