T491A474M025AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.27688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78588
Datasheet
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474M025AT4053

DigiKey Part Number
T491A474M025AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A474M025AT4053
Description
CAP TANT 0.47UF 20% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474M025AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A474M025AHKEMET0T491A474M025AH-NDkr.0.88694Parametric Equivalent
T491A474M025AT2478KEMET0T491A474M025AT2478-NDkr.1.27688Parametric Equivalent
T491A474M025AT4153KEMET0T491A474M025AT4153-NDkr.0.78588Parametric Equivalent
T491A474M025AT4280KEMET0T491A474M025AT4280-NDkr.0.78588Parametric Equivalent
T491A474M025AT7622KEMET0T491A474M025AT7622-NDkr.0.78588Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93458kr.1,869.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.93458
Unit Price with VAT:kr.1.16823