
T491A474K035AH | |
|---|---|
DigiKey Part Number | 399-T491A474K035AHTR-ND - Tape & Reel (TR) 399-T491A474K035AHCT-ND - Cut Tape (CT) 399-T491A474K035AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K035AH |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.41300 | kr.24.13 |
| 50 | kr.1.82920 | kr.91.46 |
| 100 | kr.1.64860 | kr.164.86 |
| 500 | kr.1.34502 | kr.672.51 |
| 1.000 | kr.1.25107 | kr.1,251.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.17386 | kr.2,347.72 |
| 4.000 | kr.1.11026 | kr.4,441.04 |
| 6.000 | kr.1.07842 | kr.6,470.52 |
| 10.000 | kr.1.04314 | kr.10,431.40 |
| 14.000 | kr.1.02251 | kr.14,315.14 |
| 20.000 | kr.1.00266 | kr.20,053.20 |
| 24.000 | kr.0.99326 | kr.23,838.24 |
| 48.000 | kr.0.96158 | kr.46,155.84 |
| 50.000 | kr.0.95990 | kr.47,995.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

