33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A336M006AT

DigiKey Part Number
399-8286-2-ND - Tape & Reel (TR)
399-8286-1-ND - Cut Tape (CT)
399-8286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A336M006AT
Description
CAP TANT 33UF 20% 6.3V 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A336M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F930J336KAAKYOCERA AVX4.020478-8172-1-NDkr.0.36000Direct
F931A336MAAKYOCERA AVX12.537478-8216-1-NDkr.0.50000Direct
In-Stock: 2.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.08000kr.3.08
10kr.1.88500kr.18.85
50kr.1.40640kr.70.32
100kr.1.25890kr.125.89
500kr.1.01112kr.505.56
1.000kr.0.93464kr.934.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87173kr.1,743.46
4.000kr.0.81995kr.3,279.80
6.000kr.0.79403kr.4,764.18
10.000kr.0.76530kr.7,653.00
14.000kr.0.74850kr.10,479.00
20.000kr.0.73235kr.14,647.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08000
Unit Price with VAT:kr.3.85000