T491A335M016AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.36995
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.93262
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78254
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88297
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.2.92000
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335M016AT4860

DigiKey Part Number
T491A335M016AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A335M016AT4860
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335M016AT4860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A335M016AT2478KEMET0T491A335M016AT2478-NDkr.1.36995Parametric Equivalent
T491A335M016AT4280KEMET0T491A335M016AT4280-NDkr.0.88297Parametric Equivalent
T491A335M016AT4380KEMET0T491A335M016AT4380-NDkr.0.93262Parametric Equivalent
T491A335M016AT4513KEMET0T491A335M016AT4513-NDkr.0.88297Parametric Equivalent
T491A335M016AT4659KEMET0T491A335M016AT4659-NDkr.0.88297Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.88297kr.1,765.94
Manufacturers Standard Package
Unit Price without VAT:kr.0.88297
Unit Price with VAT:kr.1.10371