T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335M016AT

DigiKey Part Number
399-8284-2-ND - Tape & Reel (TR)
399-8284-1-ND - Cut Tape (CT)
399-8284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A335M016AT
Description
CAP TANT 3.3UF 20% 16V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.90700kr.19.07
50kr.1.42840kr.71.42
100kr.1.28060kr.128.06
500kr.1.03142kr.515.71
1.000kr.0.95456kr.954.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89133kr.1,782.66
4.000kr.0.83927kr.3,357.08
6.000kr.0.81321kr.4,879.26
10.000kr.0.78432kr.7,843.20
14.000kr.0.76743kr.10,744.02
20.000kr.0.75119kr.15,023.80
24.000kr.0.74350kr.17,844.00
48.000kr.0.71758kr.34,443.84
50.000kr.0.71620kr.35,810.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500