
T491A335M016AT | |
|---|---|
DigiKey Part Number | 399-8284-2-ND - Tape & Reel (TR) 399-8284-1-ND - Cut Tape (CT) 399-8284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335M016AT |
Description | CAP TANT 3.3UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.47080 | kr.73.54 |
| 100 | kr.1.31940 | kr.131.94 |
| 500 | kr.1.06272 | kr.531.36 |
| 1.000 | kr.0.98346 | kr.983.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91829 | kr.1,836.58 |
| 4.000 | kr.0.86467 | kr.3,458.68 |
| 6.000 | kr.0.83781 | kr.5,026.86 |
| 10.000 | kr.0.80805 | kr.8,080.50 |
| 14.000 | kr.0.79065 | kr.11,069.10 |
| 20.000 | kr.0.77392 | kr.15,478.40 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

