
T491A334K050AT | |
|---|---|
DigiKey Part Number | 399-T491A334K050ATTR-ND - Tape & Reel (TR) 399-T491A334K050ATCT-ND - Cut Tape (CT) 399-T491A334K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334K050AT |
Description | CAP TANT 0.33UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 14Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 14Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.51100 | kr.25.11 |
| 50 | kr.1.90080 | kr.95.04 |
| 100 | kr.1.71430 | kr.171.43 |
| 500 | kr.1.39898 | kr.699.49 |
| 1.000 | kr.1.30160 | kr.1,301.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22147 | kr.2,442.94 |
| 4.000 | kr.1.15548 | kr.4,621.92 |
| 6.000 | kr.1.12245 | kr.6,734.70 |
| 10.000 | kr.1.08582 | kr.10,858.20 |
| 14.000 | kr.1.06441 | kr.14,901.74 |
| 20.000 | kr.1.04382 | kr.20,876.40 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

