
T491A335M006AT | |
|---|---|
DigiKey Part Number | 399-18023-2-ND - Tape & Reel (TR) 399-18023-1-ND - Cut Tape (CT) 399-18023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335M006AT |
Description | CAP TANT 3.3UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.75152 | kr.1,503.04 |
| 4.000 | kr.0.70557 | kr.2,822.28 |
| 6.000 | kr.0.68257 | kr.4,095.42 |
| 10.000 | kr.0.65709 | kr.6,570.90 |
| 14.000 | kr.0.64219 | kr.8,990.66 |
| 20.000 | kr.0.62786 | kr.12,557.20 |
| 24.000 | kr.0.62107 | kr.14,905.68 |
| 48.000 | kr.0.59819 | kr.28,713.12 |
| 50.000 | kr.0.59698 | kr.29,849.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.66400 | kr.16.64 |
| 50 | kr.1.23460 | kr.61.73 |
| 100 | kr.1.10360 | kr.110.36 |
| 500 | kr.0.88210 | kr.441.05 |
| 1.000 | kr.0.81367 | kr.813.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.75000 | kr.2.75 |
| 10 | kr.1.65100 | kr.16.51 |
| 50 | kr.1.22500 | kr.61.25 |
| 100 | kr.1.09500 | kr.109.50 |
| 500 | kr.0.87526 | kr.437.63 |
| 1.000 | kr.0.80736 | kr.807.36 |
| Unit Price without VAT: | kr.2.75000 |
|---|---|
| Unit Price with VAT: | kr.3.43750 |

