
T491A335K025AT | |
|---|---|
DigiKey Part Number | 399-10443-2-ND - Tape & Reel (TR) 399-10443-1-ND - Cut Tape (CT) 399-10443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K025AT |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.66900 | kr.26.69 |
| 50 | kr.2.03000 | kr.101.50 |
| 100 | kr.1.83350 | kr.183.35 |
| 500 | kr.1.50106 | kr.750.53 |
| 1.000 | kr.1.39841 | kr.1,398.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31390 | kr.2,627.80 |
| 4.000 | kr.1.24437 | kr.4,977.48 |
| 6.000 | kr.1.20955 | kr.7,257.30 |
| 10.000 | kr.1.17095 | kr.11,709.50 |
| 14.000 | kr.1.14837 | kr.16,077.18 |
| 20.000 | kr.1.12666 | kr.22,533.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

