
T491A335K020AT | |
|---|---|
DigiKey Part Number | 399-8283-2-ND - Tape & Reel (TR) 399-8283-1-ND - Cut Tape (CT) 399-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K020AT |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A335K006AT | KEMET | 9.998 | 399-9714-1-ND | kr.2.44000 | Similar |
| F931D335KAA | KYOCERA AVX | 3.125 | 478-8285-1-ND | kr.2.88000 | Direct |
| TAJA335K020RNJ | KYOCERA AVX | 71.633 | 478-1664-1-ND | kr.2.63000 | Direct |
| TPSA335K020R2500 | KYOCERA AVX | 3.542 | 478-2401-1-ND | kr.4.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73100 | kr.17.31 |
| 50 | kr.1.28460 | kr.64.23 |
| 100 | kr.1.14800 | kr.114.80 |
| 500 | kr.0.91766 | kr.458.83 |
| 1.000 | kr.0.84657 | kr.846.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78811 | kr.1,576.22 |
| 4.000 | kr.0.74004 | kr.2,960.16 |
| 6.000 | kr.0.71596 | kr.4,295.76 |
| 10.000 | kr.0.68927 | kr.6,892.70 |
| 14.000 | kr.0.67367 | kr.9,431.38 |
| 20.000 | kr.0.65867 | kr.13,173.40 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

