
T491A335K020AT | |
|---|---|
DigiKey Part Number | 399-8283-2-ND - Tape & Reel (TR) 399-8283-1-ND - Cut Tape (CT) 399-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K020AT |
Description | CAP TANT 3.3UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A335K006AT | KEMET | 13.998 | 399-9714-1-ND | kr.2.41000 | Similar |
| F931D335KAA | KYOCERA AVX | 3.225 | 478-8285-1-ND | kr.2.85000 | Direct |
| TAJA335K020RNJ | KYOCERA AVX | 91.633 | 478-1664-1-ND | kr.2.60000 | Direct |
| TPSA335K020R2500 | KYOCERA AVX | 3.992 | 478-2401-1-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.71200 | kr.17.12 |
| 50 | kr.1.27060 | kr.63.53 |
| 100 | kr.1.13550 | kr.113.55 |
| 500 | kr.0.90764 | kr.453.82 |
| 1.000 | kr.0.83732 | kr.837.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77951 | kr.1,559.02 |
| 4.000 | kr.0.73195 | kr.2,927.80 |
| 6.000 | kr.0.70814 | kr.4,248.84 |
| 10.000 | kr.0.68174 | kr.6,817.40 |
| 14.000 | kr.0.66631 | kr.9,328.34 |
| 20.000 | kr.0.65148 | kr.13,029.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

