T491A335K016AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.21998
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77615
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72622
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72622
Datasheet
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335K016AT4280

DigiKey Part Number
T491A335K016AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A335K016AT4280
Description
CAP TANT 3.3UF 10% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335K016AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A335K016AT2478KEMET0T491A335K016AT2478-NDkr.1.21998Parametric Equivalent
T491A335K016AT4043KEMET0T491A335K016AT4043-NDkr.0.87600Parametric Equivalent
T491A335K016AT4539KEMET0T491A335K016AT4539-NDkr.0.72622Parametric Equivalent
T491A335K016AT4801KEMET0T491A335K016AT4801-NDkr.0.72622Parametric Equivalent
T491A335K016AT4814KEMET0T491A335K016AT4814-NDkr.0.77615Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72622kr.1,452.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.72622
Unit Price with VAT:kr.0.90778