
T491A335K010AT | |
|---|---|
DigiKey Part Number | 399-3694-2-ND - Tape & Reel (TR) 399-3694-1-ND - Cut Tape (CT) 399-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K010AT |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51420 | kr.75.71 |
| 100 | kr.1.35940 | kr.135.94 |
| 500 | kr.1.09836 | kr.549.18 |
| 1.000 | kr.1.01773 | kr.1,017.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95143 | kr.1,902.86 |
| 4.000 | kr.0.89683 | kr.3,587.32 |
| 6.000 | kr.0.86949 | kr.5,216.94 |
| 10.000 | kr.0.83921 | kr.8,392.10 |
| 14.000 | kr.0.82150 | kr.11,501.00 |
| 20.000 | kr.0.80446 | kr.16,089.20 |
| 24.000 | kr.0.79639 | kr.19,113.36 |
| 48.000 | kr.0.76920 | kr.36,921.60 |
| 50.000 | kr.0.76776 | kr.38,388.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

