T491A335K006AT41607010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14871
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08170
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10211
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09002
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07145
Datasheet
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335K006AT41607010

DigiKey Part Number
T491A335K006AT41607010-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A335K006AT41607010
Description
CAP TANT 3.3UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335K006AT41607010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A335K006AT2478KEMET0T491A335K006AT2478-NDkr.0.14871Parametric Equivalent
T491A335K006AT4021KEMET0T491A335K006AT4021-NDkr.0.10211Parametric Equivalent
T491A335K006AT4153KEMET0T491A335K006AT4153-NDkr.0.08170Parametric Equivalent
T491A335K006AT4160KEMET0T491A335K006AT4160-NDkr.0.10211Parametric Equivalent
T491A335K006AT4280KEMET0T491A335K006AT4280-NDkr.0.08170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.67154kr.6,043.86
Manufacturers Standard Package
Unit Price without VAT:kr.0.67154
Unit Price with VAT:kr.0.83943