
T491A335K010AT | |
|---|---|
DigiKey Part Number | 399-3694-2-ND - Tape & Reel (TR) 399-3694-1-ND - Cut Tape (CT) 399-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K010AT |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.39000 | kr.23.90 |
| 50 | kr.1.80440 | kr.90.22 |
| 100 | kr.1.62560 | kr.162.56 |
| 500 | kr.1.32304 | kr.661.52 |
| 1.000 | kr.1.22958 | kr.1,229.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15271 | kr.2,305.42 |
| 4.000 | kr.1.08945 | kr.4,357.80 |
| 6.000 | kr.1.05777 | kr.6,346.62 |
| 10.000 | kr.1.02266 | kr.10,226.60 |
| 14.000 | kr.1.00213 | kr.14,029.82 |
| 20.000 | kr.0.98238 | kr.19,647.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

