
C322C104J1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C322C104J1R5TA7301TR-ND - Tape & Reel (TR) 399-C322C104J1R5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C104J1R5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C104J1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.41300 | kr.24.13 |
| 50 | kr.1.82920 | kr.91.46 |
| 100 | kr.1.64860 | kr.164.86 |
| 500 | kr.1.34502 | kr.672.51 |
| 1.000 | kr.1.25107 | kr.1,251.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15200 | kr.2,880.00 |
| 5.000 | kr.1.09229 | kr.5,461.45 |
| 7.500 | kr.1.06239 | kr.7,967.92 |
| 12.500 | kr.1.02924 | kr.12,865.50 |
| 17.500 | kr.1.00986 | kr.17,672.55 |
| 25.000 | kr.0.99121 | kr.24,780.25 |
| 30.000 | kr.0.98238 | kr.29,471.40 |
| 60.000 | kr.0.95262 | kr.57,157.20 |
| 62.500 | kr.0.95104 | kr.59,440.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

