
T491A226K010AH | |
|---|---|
DigiKey Part Number | 399-T491A226K010AHTR-ND - Tape & Reel (TR) 399-T491A226K010AHCT-ND - Cut Tape (CT) 399-T491A226K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K010AH |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73900 | kr.27.39 |
| 50 | kr.2.08340 | kr.104.17 |
| 100 | kr.1.88230 | kr.188.23 |
| 500 | kr.1.54302 | kr.771.51 |
| 1.000 | kr.1.43817 | kr.1,438.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35194 | kr.2,703.88 |
| 4.000 | kr.1.28095 | kr.5,123.80 |
| 6.000 | kr.1.24541 | kr.7,472.46 |
| 10.000 | kr.1.20600 | kr.12,060.00 |
| 14.000 | kr.1.18296 | kr.16,561.44 |
| 20.000 | kr.1.16080 | kr.23,216.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

