
T491A226K006AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A226K006AT7280TR-ND - Tape & Reel (TR) 399-T491A226K006AT7280CT-ND - Cut Tape (CT) 399-T491A226K006AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K006AT7280 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K006AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.77500 | kr.17.75 |
| 50 | kr.1.31880 | kr.65.94 |
| 100 | kr.1.17990 | kr.117.99 |
| 500 | kr.0.94516 | kr.472.58 |
| 1.000 | kr.0.87270 | kr.872.70 |
| 2.500 | kr.0.79625 | kr.1,990.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.71757 | kr.6,458.13 |
| 18.000 | kr.0.68541 | kr.12,337.38 |
| 27.000 | kr.0.66930 | kr.18,071.10 |
| 45.000 | kr.0.65144 | kr.29,314.80 |
| 63.000 | kr.0.64101 | kr.40,383.63 |
| 90.000 | kr.0.63096 | kr.56,786.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

