22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226K006AT2478

DigiKey Part Number
399-T491A226K006AT2478TR-ND - Tape & Reel (TR)
399-T491A226K006AT2478CT-ND - Cut Tape (CT)
399-T491A226K006AT2478DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A226K006AT2478
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A226K006AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.04400kr.102.20
100kr.1.84620kr.184.62
500kr.1.51222kr.756.11
1.000kr.1.40887kr.1,408.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.32395kr.2,647.90
4.000kr.1.25401kr.5,016.04
6.000kr.1.21899kr.7,313.94
10.000kr.1.18017kr.11,801.70
14.000kr.1.15748kr.16,204.72
20.000kr.1.13565kr.22,713.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750