T491A226K004ZTZL11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.809
Unit Price: kr.2.28000
Datasheet
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A226K004ZTZL11

DigiKey Part Number
T491A226K004ZTZL11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A226K004ZTZL11
Description
CAP TANT 22UF 10% 4V 1206
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A226K004ZTZL11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A226K004ATKEMET1.809399-10445-1-NDkr.2.28000Direct
Obsolete
This product is no longer manufactured. View Substitutes