T491A225M010AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.62718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88694
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.03409
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.92142
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.22866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78436
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73535
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.78588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88494
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.88494
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M010AT4513

DigiKey Part Number
T491A225M010AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225M010AT4513
Description
CAP TANT 2.2UF 20% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M010AT4513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225M010AGKEMET0T491A225M010AG-NDkr.3.62718Parametric Equivalent
T491A225M010AHKEMET0T491A225M010AH-NDkr.0.88694Parametric Equivalent
T491A225M010AH4160KEMET0T491A225M010AH4160-NDkr.1.03409Parametric Equivalent
T491A225M010AH4818KEMET0T491A225M010AH4818-NDkr.0.92142Parametric Equivalent
T491A225M010AT2478KEMET0T491A225M010AT2478-NDkr.1.22866Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.73535kr.1,470.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.73535
Unit Price with VAT:kr.0.91919