
T491A225M006AT | |
---|---|
DigiKey Part Number | 399-9711-2-ND - Tape & Reel (TR) 399-9711-1-ND - Cut Tape (CT) 399-9711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M006AT |
Description | CAP TANT 2.2UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.63200 | kr.16.32 |
50 | kr.1.21220 | kr.60.61 |
100 | kr.1.08290 | kr.108.29 |
500 | kr.0.86490 | kr.432.45 |
1.000 | kr.0.79763 | kr.797.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.74231 | kr.1,484.62 |
4.000 | kr.0.69679 | kr.2,787.16 |
6.000 | kr.0.67398 | kr.4,043.88 |
10.000 | kr.0.64873 | kr.6,487.30 |
14.000 | kr.0.63397 | kr.8,875.58 |
20.000 | kr.0.61977 | kr.12,395.40 |
24.000 | kr.0.61303 | kr.14,712.72 |
48.000 | kr.0.59037 | kr.28,337.76 |
50.000 | kr.0.58917 | kr.29,458.50 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |