T491A225K020AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.64867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.05761
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.80398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95240
Datasheet
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K020AT2478

DigiKey Part Number
T491A225K020AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A225K020AT2478
Description
CAP TANT 2.2UF 10% 20V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K020AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225K020AGKEMET0T491A225K020AG-NDkr.3.64867Parametric Equivalent
T491A225K020AH4162KEMET0T491A225K020AH4162-NDkr.1.05761Parametric Equivalent
T491A225K020AT4100KEMET0T491A225K020AT4100-NDkr.0.95240Parametric Equivalent
T491A225K020AT4280KEMET0T491A225K020AT4280-NDkr.0.80398Parametric Equivalent
T491A225K020AT4539KEMET0T491A225K020AT4539-NDkr.0.80398Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29419kr.2,588.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.29419
Unit Price with VAT:kr.1.61774