T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225K010AH

DigiKey Part Number
399-T491A225K010AHTR-ND - Tape & Reel (TR)
399-T491A225K010AHCT-ND - Cut Tape (CT)
399-T491A225K010AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225K010AH
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225K010AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.326
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.1.95800kr.19.58
50kr.1.46820kr.73.41
100kr.1.31780kr.131.78
500kr.1.06278kr.531.39
1.000kr.0.98413kr.984.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91939kr.1,838.78
4.000kr.0.86618kr.3,464.72
6.000kr.0.83951kr.5,037.06
10.000kr.0.80997kr.8,099.70
14.000kr.0.79270kr.11,097.80
20.000kr.0.77608kr.15,521.60
24.000kr.0.76821kr.18,437.04
48.000kr.0.74169kr.35,601.12
50.000kr.0.74028kr.37,014.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000