Direct
Direct
Direct

T491A156M006AT | |
|---|---|
DigiKey Part Number | 399-10448-2-ND - Tape & Reel (TR) 399-10448-1-ND - Cut Tape (CT) 399-10448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156M006AT |
Description | CAP TANT 15UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D156X06R3A2TE3 | Vishay Sprague | 0 | 293D156X06R3A2TE3-ND | kr.0.92583 | Direct |
| 293D156X06R3A2WE3 | Vishay Sprague | 0 | 718-293D156X06R3A2WE3TR-ND | kr.0.78854 | Direct |
| TAJA156M006RNJ | KYOCERA AVX | 122 | 478-3026-1-ND | kr.3.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.37200 | kr.68.60 |
| 100 | kr.1.22870 | kr.122.87 |
| 500 | kr.0.98612 | kr.493.06 |
| 1.000 | kr.0.91125 | kr.911.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84969 | kr.1,699.38 |
| 4.000 | kr.0.79903 | kr.3,196.12 |
| 6.000 | kr.0.77366 | kr.4,641.96 |
| 10.000 | kr.0.74555 | kr.7,455.50 |
| 14.000 | kr.0.72911 | kr.10,207.54 |
| 20.000 | kr.0.71331 | kr.14,266.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




