
T491A156K006AT | |
|---|---|
DigiKey Part Number | 399-10449-2-ND - Tape & Reel (TR) 399-10449-1-ND - Cut Tape (CT) 399-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156K006AT |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.47400 | kr.14.74 |
| 50 | kr.1.08720 | kr.54.36 |
| 100 | kr.0.96730 | kr.96.73 |
| 500 | kr.0.76676 | kr.383.38 |
| 1.000 | kr.0.70478 | kr.704.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65385 | kr.1,307.70 |
| 4.000 | kr.0.61196 | kr.2,447.84 |
| 6.000 | kr.0.59097 | kr.3,545.82 |
| 10.000 | kr.0.56773 | kr.5,677.30 |
| 14.000 | kr.0.55414 | kr.7,757.96 |
| 20.000 | kr.0.54107 | kr.10,821.40 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

