1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155M035AT

DigiKey Part Number
399-10450-2-ND - Tape & Reel (TR)
399-10450-1-ND - Cut Tape (CT)
399-10450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A155M035AT
Description
CAP TANT 1.5UF 20% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155M035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20000kr.22.00
50kr.1.65860kr.82.93
100kr.1.49050kr.149.05
500kr.1.20790kr.603.95
1.000kr.1.12066kr.1,120.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04889kr.2,097.78
4.000kr.0.98983kr.3,959.32
6.000kr.0.96025kr.5,761.50
10.000kr.0.92745kr.9,274.50
14.000kr.0.90828kr.12,715.92
20.000kr.0.88985kr.17,797.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250