
T491A155M016AT | |
|---|---|
DigiKey Part Number | 399-8271-2-ND - Tape & Reel (TR) 399-8271-1-ND - Cut Tape (CT) 399-8271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155M016AT |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38460 | kr.69.23 |
| 100 | kr.1.23950 | kr.123.95 |
| 500 | kr.0.99550 | kr.497.75 |
| 1.000 | kr.0.92006 | kr.920.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85803 | kr.1,716.06 |
| 4.000 | kr.0.80702 | kr.3,228.08 |
| 6.000 | kr.0.78146 | kr.4,688.76 |
| 10.000 | kr.0.75314 | kr.7,531.40 |
| 14.000 | kr.0.73659 | kr.10,312.26 |
| 20.000 | kr.0.72067 | kr.14,413.40 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

