Direct

T491A155M010ZTZQ01 | |
|---|---|
DigiKey Part Number | T491A155M010ZTZQ01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A155M010ZTZQ01 |
Description | CAP TANT 1.5UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155M010ZTZQ01 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A155M010ATZQ01 | KEMET | 0 | T491A155M010ATZQ01-ND | kr.0.78588 | Direct |


