
T491A154M035AT | |
|---|---|
DigiKey Part Number | 399-9707-2-ND - Tape & Reel (TR) 399-9707-1-ND - Cut Tape (CT) 399-9707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A154M035AT |
Description | CAP TANT 0.15UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A154M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 19Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.08000 | kr.20.80 |
| 50 | kr.1.56160 | kr.78.08 |
| 100 | kr.1.40220 | kr.140.22 |
| 500 | kr.1.13498 | kr.567.49 |
| 1.000 | kr.1.05229 | kr.1,052.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.98432 | kr.1,968.64 |
| 4.000 | kr.0.92837 | kr.3,713.48 |
| 6.000 | kr.0.90034 | kr.5,402.04 |
| 10.000 | kr.0.86929 | kr.8,692.90 |
| 14.000 | kr.0.85114 | kr.11,915.96 |
| 20.000 | kr.0.83368 | kr.16,673.60 |
| 24.000 | kr.0.82540 | kr.19,809.60 |
| 48.000 | kr.0.79753 | kr.38,281.44 |
| 50.000 | kr.0.79605 | kr.39,802.50 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

