0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A154K035AT

DigiKey Part Number
399-8270-2-ND - Tape & Reel (TR)
399-8270-1-ND - Cut Tape (CT)
399-8270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A154K035AT
Description
CAP TANT 0.15UF 10% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A154K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
19Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.138
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.02200kr.20.22
50kr.1.51400kr.75.70
100kr.1.35870kr.135.87
500kr.1.09606kr.548.03
1.000kr.1.01497kr.1,014.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.94824kr.1,896.48
4.000kr.0.89337kr.3,573.48
6.000kr.0.86588kr.5,195.28
10.000kr.0.83541kr.8,354.10
14.000kr.0.81760kr.11,446.40
20.000kr.0.80047kr.16,009.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500