10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M016AH

DigiKey Part Number
399-T491A106M016AHTR-ND - Tape & Reel (TR)
399-T491A106M016AHCT-ND - Cut Tape (CT)
399-T491A106M016AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106M016AH
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M016AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A106M016ATKEMET64.282399-3687-1-NDkr.3.23000Similar
293D106X0016A2TE3Vishay Sprague5.366718-1956-1-NDkr.2.41000Similar
In-Stock: 1.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.88040kr.94.02
100kr.1.69470kr.169.47
500kr.1.38238kr.691.19
1.000kr.1.28575kr.1,285.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20631kr.2,412.62
4.000kr.1.14095kr.4,563.80
6.000kr.1.10820kr.6,649.20
10.000kr.1.07191kr.10,719.10
14.000kr.1.05070kr.14,709.80
20.000kr.1.03028kr.20,605.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750