10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M006AT

DigiKey Part Number
399-3685-2-ND - Tape & Reel (TR)
399-3685-1-ND - Cut Tape (CT)
399-3685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106M006AT
Description
CAP TANT 10UF 20% 6.3V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.22360kr.61.18
100kr.1.09300kr.109.30
500kr.0.87214kr.436.07
1.000kr.0.80391kr.803.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74787kr.1,495.74
4.000kr.0.70174kr.2,806.96
6.000kr.0.67863kr.4,071.78
10.000kr.0.65304kr.6,530.40
14.000kr.0.63808kr.8,933.12
20.000kr.0.62368kr.12,473.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250