
T491A106K016ATAUTO | |
---|---|
DigiKey Part Number | 399-18018-2-ND - Tape & Reel (TR) 399-18018-1-ND - Cut Tape (CT) 399-18018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.20000 | kr.3.20 |
10 | kr.1.95800 | kr.19.58 |
50 | kr.1.46560 | kr.73.28 |
100 | kr.1.31460 | kr.131.46 |
500 | kr.1.06048 | kr.530.24 |
1.000 | kr.0.98202 | kr.982.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.91741 | kr.1,834.82 |
4.000 | kr.0.86426 | kr.3,457.04 |
6.000 | kr.0.83763 | kr.5,025.78 |
10.000 | kr.0.80813 | kr.8,081.30 |
14.000 | kr.0.79089 | kr.11,072.46 |
20.000 | kr.0.77430 | kr.15,486.00 |
24.000 | kr.0.76644 | kr.18,394.56 |
48.000 | kr.0.73997 | kr.35,518.56 |
50.000 | kr.0.73856 | kr.36,928.00 |
Unit Price without VAT: | kr.3.20000 |
---|---|
Unit Price with VAT: | kr.4.00000 |