
T491A106K010AT2478 | |
|---|---|
DigiKey Part Number | 399-T491A106K010AT2478TR-ND - Tape & Reel (TR) 399-T491A106K010AT2478CT-ND - Cut Tape (CT) 399-T491A106K010AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K010AT2478 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K010AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.50200 | kr.25.02 |
| 50 | kr.1.89960 | kr.94.98 |
| 100 | kr.1.71460 | kr.171.46 |
| 500 | kr.1.40108 | kr.700.54 |
| 1.000 | kr.1.30432 | kr.1,304.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.22467 | kr.2,449.34 |
| 4.000 | kr.1.15914 | kr.4,636.56 |
| 6.000 | kr.1.12629 | kr.6,757.74 |
| 10.000 | kr.1.08991 | kr.10,899.10 |
| 14.000 | kr.1.06864 | kr.14,960.96 |
| 20.000 | kr.1.04817 | kr.20,963.40 |
| 24.000 | kr.1.03847 | kr.24,923.28 |
| 48.000 | kr.1.00581 | kr.48,278.88 |
| 50.000 | kr.1.00407 | kr.50,203.50 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

