
| T491A106K010AN | |
|---|---|
| DigiKey Part Number | 399-T491A106K010ANTR-ND - Tape & Reel (TR) 399-T491A106K010ANCT-ND - Cut Tape (CT) 399-T491A106K010ANDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T491A106K010AN | 
| Description | CAP TANT 10UF 10% 10V 1206 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T491A106K010AN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 3.8Ohm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Ratings | - | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 | 
| 10 | kr.4.07700 | kr.40.77 | 
| 50 | kr.3.17320 | kr.158.66 | 
| 100 | kr.2.89470 | kr.289.47 | 
| 500 | kr.2.42484 | kr.1,212.42 | 
| 1.000 | kr.2.27955 | kr.2,279.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.2.16003 | kr.4,320.06 | 
| 4.000 | kr.2.06160 | kr.8,246.40 | 
| 6.000 | kr.2.01230 | kr.12,073.80 | 
| 10.000 | kr.1.95765 | kr.19,576.50 | 
| 14.000 | kr.1.92570 | kr.26,959.80 | 
| 20.000 | kr.1.89496 | kr.37,899.20 | 
| 24.000 | kr.1.88038 | kr.45,129.12 | 
| Unit Price without VAT: | kr.6.34000 | 
|---|---|
| Unit Price with VAT: | kr.7.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark