
T491A104M050AT | |
|---|---|
DigiKey Part Number | 399-10113-2-ND - Tape & Reel (TR) 399-10113-1-ND - Cut Tape (CT) 399-10113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104M050AT |
Description | CAP TANT 0.1UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11100 | kr.21.11 |
| 50 | kr.1.58500 | kr.79.25 |
| 100 | kr.1.42330 | kr.142.33 |
| 500 | kr.1.15110 | kr.575.55 |
| 1.000 | kr.1.06690 | kr.1,066.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99766 | kr.1,995.32 |
| 4.000 | kr.0.94071 | kr.3,762.84 |
| 6.000 | kr.0.91218 | kr.5,473.08 |
| 10.000 | kr.0.88057 | kr.8,805.70 |
| 14.000 | kr.0.86209 | kr.12,069.26 |
| 20.000 | kr.0.84431 | kr.16,886.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

