0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104K050AT

DigiKey Part Number
399-8263-2-ND - Tape & Reel (TR)
399-8263-1-ND - Cut Tape (CT)
399-8263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104K050AT
Description
CAP TANT 0.1UF 10% 50V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
20Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65000kr.26.50
50kr.2.01480kr.100.74
100kr.1.81960kr.181.96
500kr.1.48902kr.744.51
1.000kr.1.38688kr.1,386.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.30290kr.2,605.80
4.000kr.1.23377kr.4,935.08
6.000kr.1.19915kr.7,194.90
10.000kr.1.16079kr.11,607.90
14.000kr.1.13835kr.15,936.90
20.000kr.1.11677kr.22,335.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250