T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104K035AT

DigiKey Part Number
399-3676-2-ND - Tape & Reel (TR)
399-3676-1-ND - Cut Tape (CT)
399-3676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104K035AT
Description
CAP TANT 0.1UF 10% 35V 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04800kr.20.48
50kr.1.53860kr.76.93
100kr.1.38180kr.138.18
500kr.1.11718kr.558.59
1.000kr.1.03558kr.1,035.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96839kr.1,936.78
4.000kr.0.91309kr.3,652.36
6.000kr.0.88540kr.5,312.40
10.000kr.0.85471kr.8,547.10
14.000kr.0.83677kr.11,714.78
20.000kr.0.81952kr.16,390.40
24.000kr.0.81134kr.19,472.16
48.000kr.0.78380kr.37,622.40
50.000kr.0.78234kr.39,117.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250