
T490T476M010ATE1K0 | |
|---|---|
DigiKey Part Number | 399-11978-2-ND - Tape & Reel (TR) 399-11978-1-ND - Cut Tape (CT) 399-11978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490T476M010ATE1K0 |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T490T476M010ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.76200 | kr.47.62 |
| 50 | kr.3.74020 | kr.187.01 |
| 100 | kr.3.42400 | kr.342.40 |
| 500 | kr.2.89036 | kr.1,445.18 |
| 1.000 | kr.2.72518 | kr.2,725.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.55084 | kr.6,377.10 |
| 5.000 | kr.2.44571 | kr.12,228.55 |
| 7.500 | kr.2.39304 | kr.17,947.80 |
| 12.500 | kr.2.33466 | kr.29,183.25 |
| 17.500 | kr.2.30053 | kr.40,259.28 |
| 25.000 | kr.2.26769 | kr.56,692.25 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

