
T490T107M006ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T490T107M006ATE1K0TR-ND - Tape & Reel (TR) 399-T490T107M006ATE1K0CT-ND - Cut Tape (CT) 399-T490T107M006ATE1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490T107M006ATE1K0 |
Description | CAP TANT 100UF 20% 6V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490T107M006ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.09245 | kr.5,231.12 |
| 5.000 | kr.2.00026 | kr.10,001.30 |
| 7.500 | kr.1.95406 | kr.14,655.45 |
| 12.500 | kr.1.90286 | kr.23,785.75 |
| 17.500 | kr.1.87292 | kr.32,776.10 |
| 25.000 | kr.1.84413 | kr.46,103.25 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

