
T490B337M004ATE800 | |
|---|---|
DigiKey Part Number | 399-T490B337M004ATE800TR-ND - Tape & Reel (TR) 399-T490B337M004ATE800CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T490B337M004ATE800 |
Description | CAP TANT 330UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490B337M004ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.07000 | kr.40.70 |
| 50 | kr.3.16920 | kr.158.46 |
| 100 | kr.2.89090 | kr.289.09 |
| 500 | kr.2.42176 | kr.1,210.88 |
| 1.000 | kr.2.27667 | kr.2,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15722 | kr.4,314.44 |
| 4.000 | kr.2.05888 | kr.8,235.52 |
| 6.000 | kr.2.00963 | kr.12,057.78 |
| 10.000 | kr.1.95503 | kr.19,550.30 |
| 14.000 | kr.1.92312 | kr.26,923.68 |
| 20.000 | kr.1.89241 | kr.37,848.20 |
| 24.000 | kr.1.87785 | kr.45,068.40 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

