
T490B157M006ATE500 | |
---|---|
DigiKey Part Number | 399-T490B157M006ATE500TR-ND - Tape & Reel (TR) 399-T490B157M006ATE500CT-ND - Cut Tape (CT) 399-T490B157M006ATE500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B157M006ATE500 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490B157M006ATE500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.98000 | kr.6.98 |
10 | kr.4.51800 | kr.45.18 |
50 | kr.3.53800 | kr.176.90 |
100 | kr.3.23580 | kr.323.58 |
500 | kr.2.72436 | kr.1,362.18 |
1.000 | kr.2.56614 | kr.2,566.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.43597 | kr.4,871.94 |
4.000 | kr.2.32879 | kr.9,315.16 |
6.000 | kr.2.27509 | kr.13,650.54 |
10.000 | kr.2.21559 | kr.22,155.90 |
14.000 | kr.2.18078 | kr.30,530.92 |
20.000 | kr.2.14730 | kr.42,946.00 |
24.000 | kr.2.13145 | kr.51,154.80 |
Unit Price without VAT: | kr.6.98000 |
---|---|
Unit Price with VAT: | kr.8.72500 |